+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of protection | circuit breaker | |
Rated voltage | 230V AC | |
Current rating | 32A | |
Number of poles | 1+N | |
Mounting | for DIN rail mounting | |
Characteristics | C | |
Short circuit breaking capacity | 6kA | |
IP rating | IP20 | |
Cross section of connecting wires | 1...35mm2 | |
Manufacturer series | MT 60 | |
Mechanical durability | 20000 cycles | |
Conform to the norm | IEC EN 60898-1 | |
Trade name | MCB | |
Operating temperature | -25...70°C |