+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW92506

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 1; Charact: B; 10kA

NEW

Manufacturer: GEWISS

Manufacturer part number:
GW92506
TME Symbol:
GW92506

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 100
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight157.79 g
Certificates
EAN code8011564222328
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92506
0 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 12 pcs - 4.40 USDGross price for quantities from 12 pcs - 4.40 USD
Net price for quantities from 24 pcs - 4.09 USDGross price for quantities from 24 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)