+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW92654

Circuit breaker; 230/400VAC; Inom: 13A; Poles: 2; Charact: C; 10kA


Manufacturer: GEWISS

Manufacturer part number:
GW92654
TME Symbol:
GW92654

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
13A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
MT 100
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight318.2 g
Certificates
EAN code8011564225473
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW92654
0 in TME stock
Net price for quantities from 1 pcs - 29.38 USDGross price for quantities from 1 pcs - 29.38 USD
Net price for quantities from 12 pcs - 27.55 USDGross price for quantities from 12 pcs - 27.55 USD
Net price for quantities from 24 pcs - 25.72 USDGross price for quantities from 24 pcs - 25.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.