+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW93388

Circuit breaker; 230/400VAC; Inom: 100A; Poles: 3; Charact: D; 10kA

Manufacturer: GEWISS

Manufacturer part number:
GW93388
TME Symbol:
GW93388

Specification

Manufacturer
GEWISS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
100A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...70mm2
Manufacturer series
MTHP 160
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight875.25 g
Certificates
EAN code8011564196445
See other products in this category: Circuit Breakers GEWISS,
See other products from this series.:
*
GW93388
0 in TME stock
Net price for quantities from 1 pcs - 324.07 USDGross price for quantities from 1 pcs - 324.07 USD
Net price for quantities from 4 pcs - 302.47 USDGross price for quantities from 4 pcs - 302.47 USD
Net price for quantities from 8 pcs - 280.87 USDGross price for quantities from 8 pcs - 280.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.