+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW94424

RCBO breaker; Inom: 25A; Ires: 500mA; Poles: 4; 400VAC; IP40; 1÷35mm2


Manufacturer: GEWISS

Manufacturer part number:
GW94424
TME Symbol:
GW94424

Specification

Manufacturer
GEWISS
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
25A
Residual current
500mA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...35mm2
Operating temperature
-25...40°C
Manufacturer series
BD
Conform to the norm
IEC EN 61009-1
Trade name
RCD
Application - series/manufacturer
MTHP
Gross weight333 g
Certificates
EAN code8011564061446
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW94424
0 in TME stock
Net price for quantities from 1 pcs - 77.23 USDGross price for quantities from 1 pcs - 77.23 USD
Net price for quantities from 4 pcs - 72.07 USDGross price for quantities from 4 pcs - 72.07 USD
Net price for quantities from 8 pcs - 66.93 USDGross price for quantities from 8 pcs - 66.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.