+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW94442

RCBO breaker; Inom: 25A; Ires: 30mA; Poles: 3; 400VAC; IP40; 1÷35mm2


Manufacturer: GEWISS

Manufacturer part number:
GW94442
TME Symbol:
GW94442

Specification

Manufacturer
GEWISS
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
25A
Residual current
30mA
Number of poles
3
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...35mm2
Operating temperature
-25...40°C
Manufacturer series
BD
Conform to the norm
IEC EN 61009-1
Trade name
RCD
Application - series/manufacturer
MTHP
Gross weight322.5 g
Certificates
EAN code8011564061361
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW94442
0 in TME stock
Net price for quantities from 1 pcs - 68.96 USDGross price for quantities from 1 pcs - 68.96 USD
Net price for quantities from 4 pcs - 64.37 USDGross price for quantities from 4 pcs - 64.37 USD
Net price for quantities from 8 pcs - 59.76 USDGross price for quantities from 8 pcs - 59.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.