+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW95338

RCBO breaker; Inom: 20A; Ires: 300mA; Poles: 2; 230VAC; IP20; 1÷35mm2


Manufacturer: GEWISS

Manufacturer part number:
GW95338
TME Symbol:
GW95338

Specification

Manufacturer
GEWISS
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
20A
Residual current
0.3A
Number of poles
2
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...35mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Characteristics
B
Manufacturer series
MDC 100
Conform to the norm
IEC EN 61009-1
Trade name
RCBO
Gross weight275.83 g
Certificates
EAN code8011564299313
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW95338
0 in TME stock
Net price for quantities from 1 pcs - 82.80 USDGross price for quantities from 1 pcs - 82.80 USD
Net price for quantities from 6 pcs - 77.63 USDGross price for quantities from 6 pcs - 77.63 USD
Net price for quantities from 12 pcs - 72.46 USDGross price for quantities from 12 pcs - 72.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.