+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW95696K

RCD breaker; Inom: 100A; Ires: 30mA; Poles: 4; 400VAC; IP40; 1÷35mm2


Manufacturer: GEWISS

Manufacturer part number:
GW95696K
TME Symbol:
GW95696K

Specification

Manufacturer
GEWISS
Type of protection
RCD breaker
Kind of circuit breaker
type A(IR)
Current rating
100A
Residual current
30mA
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...35mm2
Operating temperature
-25...40°C
Mechanical durability
10000 cycles
Electrical life
4000 cycles
Manufacturer series
SD
Conform to the norm
IEC EN 61008-1
Trade name
RCCB
Gross weight495.02 g
Certificates
EAN code8011564729674
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW95696K
0 in TME stock
Net price for quantities from 1 pcs - 188.50 USDGross price for quantities from 1 pcs - 188.50 USD
Net price for quantities from 3 pcs - 175.93 USDGross price for quantities from 3 pcs - 175.93 USD
Net price for quantities from 6 pcs - 163.37 USDGross price for quantities from 6 pcs - 163.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.