+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96106

Switch-disconnector; Poles: 1; for DIN rail mounting; 63A; 240VAC


Manufacturer: GEWISS

Manufacturer part number:
GW96106
TME Symbol:
GW96106

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
240V AC
IP rating
IP20
Operating temperature
-5...40°C
Mechanical durability
20000 cycles
Manufacturer series
90 AM
Cross section of connecting wires
1...35mm2
Conform to the norm
IEC EN 60947-3
Connection
screw terminals
Gross weight97.9 g
Certificates
EAN code8034035118678
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW96106
24 in TME stock
Net price for quantities from 1 pcs - 10.29 USDGross price for quantities from 1 pcs - 10.29 USD
Net price for quantities from 12 pcs - 9.65 USDGross price for quantities from 12 pcs - 9.65 USD
Net price for quantities from 24 pcs - 9.00 USDGross price for quantities from 24 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 24 pcs