+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96116

Switch-disconnector; Poles: 2; for DIN rail mounting; 63A; 415VAC

Manufacturer: GEWISS

Manufacturer part number:
GW96116
TME Symbol:
GW96116

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
415V AC
IP rating
IP20
Operating temperature
-5...40°C
Mechanical durability
20000 cycles
Manufacturer series
90 AM
Cross section of connecting wires
1...35mm2
Conform to the norm
IEC EN 60947-3
Connection
screw terminals
Gross weight222.67 g
Certificates
EAN code8034035118692
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW96116
0 in TME stock
Net price for quantities from 1 pcs - 16.67 USDGross price for quantities from 1 pcs - 16.67 USD
Net price for quantities from 12 pcs - 15.63 USDGross price for quantities from 12 pcs - 15.63 USD
Net price for quantities from 24 pcs - 14.58 USDGross price for quantities from 24 pcs - 14.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.