+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96135

Switch-disconnector; Poles: 4; for DIN rail mounting; 40A; 415VAC

Manufacturer: GEWISS

Manufacturer part number:
GW96135
TME Symbol:
GW96135

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
40A
Rated voltage
415V AC
IP rating
IP20
Operating temperature
-5...40°C
Mechanical durability
20000 cycles
Manufacturer series
90 AM
Cross section of connecting wires
1...35mm2
Conform to the norm
IEC EN 60947-3
Connection
screw terminals
Gross weight458.5 g
Certificates
EAN code8011564110465
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW96135
0 in TME stock
Net price for quantities from 1 pcs - 32.15 USDGross price for quantities from 1 pcs - 32.15 USD
Net price for quantities from 3 pcs - 30.14 USDGross price for quantities from 3 pcs - 30.14 USD
Net price for quantities from 6 pcs - 28.12 USDGross price for quantities from 6 pcs - 28.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.