+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of protection | switch-disconnector | |
Number of poles | 4 | |
Mounting | for DIN rail mounting | |
Current rating | 80A | |
Rated voltage | 415V AC | |
IP rating | IP20 | |
Operating temperature | -5...40°C | |
Mechanical durability | 20000 cycles | |
Manufacturer series | 90 AM | |
Cross section of connecting wires | 1...70mm2 | |
Conform to the norm | IEC EN 60947-3 | |
Connection | screw terminals |