+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of installation accessories | modular bell | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Additional functions | Built-in 24V transformer | |
Manufacturer series | 90 AM | |
Leads | terminal block | |
Primary voltage | 230V AC | |
Power | 6.1VA |