+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96491

Busbar; Poles: 3+N; 63A; fork; No.of mod: 12; copper; white; 90 AM

Manufacturer: GEWISS

Manufacturer part number:
GW96491
TME Symbol:
GW96491

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
3+N
Current rating
63A
Electrical mounting
fork
Number of modules
12
Material
copper
Colour
white
Manufacturer series
90 AM
Application - series/manufacturer
MDC
Gross weight125 g
Certificates
EAN code8011564787513
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96491
0 in TME stock
Net price for quantities from 1 pcs - 19.43 USDGross price for quantities from 1 pcs - 19.43 USD
Net price for quantities from 10 pcs - 18.23 USDGross price for quantities from 10 pcs - 18.23 USD
Net price for quantities from 20 pcs - 17.00 USDGross price for quantities from 20 pcs - 17.00 USD
No. of pieces (Multiplicity: 1)