+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of installation accessories | busbar | |
Number of poles | 3 | |
Current rating | 63A | |
Electrical mounting | fork | |
Number of modules | 12 | |
Material | copper | |
Colour | white | |
Manufacturer series | 90 AM | |
Application - series/manufacturer | IDP, MT |