+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96500

Busbar; Poles: 1; 80A; pin header; No.of mod: 13; copper; grey; 90 AM


Manufacturer: GEWISS

Manufacturer part number:
GW96500
TME Symbol:
GW96500

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
1
Current rating
80A
Electrical mounting
pin header
Number of modules
13
Material
copper
Colour
grey
Manufacturer series
90 AM
Application - series/manufacturer
MTC
Gross weight39.6 g
Certificates
EAN code8011564228153
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 5 pcs - 5.85 USDGross price for quantities from 5 pcs - 5.85 USD
Net price for quantities from 25 pcs - 5.46 USDGross price for quantities from 25 pcs - 5.46 USD