+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of installation accessories | modular busbar | |
Number of poles | 2 | |
Current rating | 63A | |
Electrical mounting | pin header | |
Number of modules | 13 | |
Material | copper | |
Colour | white | |
Manufacturer series | 90 AM | |
Application - series/manufacturer | IDP, MDC, MT |