+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96526

Single socket; 250VAC; 16A; IP20; for DIN rail mounting; 90 AM


Manufacturer: GEWISS

Manufacturer part number:
GW96526
TME Symbol:
GW96526

Specification

Manufacturer
GEWISS
Type of installation accessories
single socket
Rated voltage
250V AC
Current rating
16A
IP rating
IP20
Mounting
for DIN rail mounting
Manufacturer series
90 AM
Connector variant
type K
Gross weight140 g
Certificates
EAN code8011564441767
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96526
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.08 USDGross price for quantities from 1 pcs - 19.08 USD
Net price for quantities from 8 pcs - 17.90 USDGross price for quantities from 8 pcs - 17.90 USD
Net price for quantities from 16 pcs - 16.70 USDGross price for quantities from 16 pcs - 16.70 USD
Packaging method by the manufacturer:
Cardboard = 4 pcsCardboard = 8 pcs