+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96531

Switch-disconnector; Poles: 1; for DIN rail mounting; 16A; 250VAC


Manufacturer: GEWISS

Manufacturer part number:
GW96531
TME Symbol:
GW96531

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
16A
Rated voltage
250V AC
IP rating
IP20
Operating temperature
5...40°C
Manufacturer series
90 AM
Cross section of connecting wires
1...10mm2
Connection
screw terminals
Gross weight69.32 g
Certificates
EAN code8011564447707
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GW96531
0 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 12 pcs - 9.23 USDGross price for quantities from 12 pcs - 9.23 USD
Net price for quantities from 24 pcs - 8.61 USDGross price for quantities from 24 pcs - 8.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.