+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96570

Pushbutton switch; 12÷48VDC; 16A; for DIN rail mounting; 90 AM


Manufacturer: GEWISS

Manufacturer part number:
GW96570
TME Symbol:
GW96570

Specification

Manufacturer
GEWISS
Type of installation accessories
pushbutton switch
Rated voltage
12...48V DC
Current rating
16A
Mounting
for DIN rail mounting
Operating temperature
5...40°C
Stable positions number
monostable
Contacts configuration
NO
Backlight colour
green
Additional functions
LED indication
Manufacturer series
90 AM
Cross section of connecting wires
1...10mm2
Connection
screw terminals
Gross weight79.73 g
Certificates
EAN code8011564448032
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96570
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.62 USDGross price for quantities from 1 pcs - 35.62 USD
Net price for quantities from 12 pcs - 33.39 USDGross price for quantities from 12 pcs - 33.39 USD
Net price for quantities from 24 pcs - 31.17 USDGross price for quantities from 24 pcs - 31.17 USD