+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96585

LED indicator; 230VAC; for DIN rail mounting; Colour: white

Manufacturer: GEWISS

Manufacturer part number:
GW96585
TME Symbol:
GW96585

Specification

Manufacturer
GEWISS
Type of installation accessories
LED indicator
Mounting
for DIN rail mounting
Lamp colour
white
Supply voltage
  • 230V AC
Gross weight55.42 g
Certificates
EAN code8011564447844
See other products in this category: Installation accessories GEWISS,
*
GW96585
0 in TME stock
Net price for quantities from 1 pcs - 14.96 USDGross price for quantities from 1 pcs - 14.96 USD
Net price for quantities from 12 pcs - 14.12 USDGross price for quantities from 12 pcs - 14.12 USD
Net price for quantities from 24 pcs - 13.08 USDGross price for quantities from 24 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.