+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96906

Current monitoring relay; AC current; 230VAC; 90 AM; SPDT


Manufacturer: GEWISS

Manufacturer part number:
GW96906
TME Symbol:
GW96906

Specification

Manufacturer
GEWISS
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting
Manufacturer series
90 AM
Additional functions
LED indication
Kind of output 1
SPDT
Operating temperature
-25...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1...10s
Controlled parameter range
0...10A
Supply voltage
  • 230V AC
Gross weight83.56 g
Certificates
EAN code8011564760035
See other products in this category: Monitoring Relays GEWISS,
See other products from this series.:
*
GW96906
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 111.08 USDGross price for quantities from 1 pcs - 111.08 USD
Net price for quantities from 8 pcs - 103.68 USDGross price for quantities from 8 pcs - 103.68 USD
Net price for quantities from 16 pcs - 96.27 USDGross price for quantities from 16 pcs - 96.27 USD