+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96907

Voltage monitoring relay; for DIN rail mounting; 90 AM; SPDT


Manufacturer: GEWISS

Manufacturer part number:
GW96907
TME Symbol:
GW96907

Specification

Manufacturer
GEWISS
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
90 AM
Additional functions
LED indication
Kind of output 1
SPDT
Operating temperature
-25...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Voltage between phases (for three phase system)
3 x 230...400V AC
Gross weight87.6 g
Certificates
EAN code8011564760042
See other products in this category: Monitoring Relays GEWISS,
See other products from this series.:
*
GW96907
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 109.69 USDGross price for quantities from 1 pcs - 109.69 USD
Net price for quantities from 8 pcs - 102.37 USDGross price for quantities from 8 pcs - 102.37 USD
Net price for quantities from 16 pcs - 95.06 USDGross price for quantities from 16 pcs - 95.06 USD