+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96909

Voltage monitoring relay; for DIN rail mounting; 90 AM; SPDT


Manufacturer: GEWISS

Manufacturer part number:
GW96909
TME Symbol:
GW96909

Specification

Manufacturer
GEWISS
Type of automation module
voltage monitoring relay
Controlled parameter
voltage in three-phase electric power system
Mounting
for DIN rail mounting
Manufacturer series
90 AM
Additional functions
LED indication
Kind of output 1
SPDT
Operating temperature
-25...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Voltage between phases (for three phase system)
3 x 230...400V AC
Controlled parameter range
160...240V
Gross weight87.6 g
Certificates
EAN code8011564760066
See other products in this category: Monitoring Relays GEWISS,
See other products from this series.:
*
GW96909
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 110.46 USDGross price for quantities from 1 pcs - 110.46 USD
Net price for quantities from 8 pcs - 103.09 USDGross price for quantities from 8 pcs - 103.09 USD
Net price for quantities from 16 pcs - 95.73 USDGross price for quantities from 16 pcs - 95.73 USD