+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96952

Switch: cam switch; Stabl.pos: 3; 16A; 1-0-2; for building in; IP20


Manufacturer: GEWISS

Manufacturer part number:
GW96952
TME Symbol:
GW96952

Specification

Manufacturer
GEWISS
Type of switch
cam switch
Stable positions number
3
Current rating
16A
Stable positions description
1-0-2
Mounting
for building in
Number of poles
1
Number of positions
3
IP rating
IP20
Colour
black
Manufacturer series
90 AM
Operating voltage
230...690V AC
Gross weight143 g
Certificates
EAN code8011564162624
See other products in this category: Cam Switches GEWISS,
See other products from this series.:
*
GW96952
0 in TME stock
Net price for quantities from 1 pcs - 111.42 USDGross price for quantities from 1 pcs - 111.42 USD
Net price for quantities from 4 pcs - 104.45 USDGross price for quantities from 4 pcs - 104.45 USD
Net price for quantities from 8 pcs - 97.49 USDGross price for quantities from 8 pcs - 97.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.