+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96985

Busbar; Poles: 2; 63A; pin header; No.of mod: 12; copper; white

Manufacturer: GEWISS

Manufacturer part number:
GW96985
TME Symbol:
GW96985

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
2
Current rating
63A
Electrical mounting
pin header
Number of modules
12
Material
copper
Colour
white
Manufacturer series
90 AM
Gross weight60 g
Certificates
EAN code8011564276352
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96985
0 in TME stock
Net price for quantities from 1 pcs - 9.21 USDGross price for quantities from 1 pcs - 9.21 USD
Net price for quantities from 5 pcs - 8.63 USDGross price for quantities from 5 pcs - 8.63 USD
Net price for quantities from 25 pcs - 8.05 USDGross price for quantities from 25 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)