+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96990

Busbar; Poles: 3; 63A; pin header; No.of mod: 56; 1000mm; copper


Manufacturer: GEWISS

Manufacturer part number:
GW96990
TME Symbol:
GW96990

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
3
Current rating
63A
Electrical mounting
pin header
Number of modules
56
Length
1m
Material
copper
Colour
white
Manufacturer series
90 AM
Gross weight410 g
Certificates
EAN code8011564276406
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96990
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.66 USDGross price for quantities from 1 pcs - 51.66 USD
Net price for quantities from 10 pcs - 48.43 USDGross price for quantities from 10 pcs - 48.43 USD
Net price for quantities from 20 pcs - 45.20 USDGross price for quantities from 20 pcs - 45.20 USD