+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96994

Busbar; Poles: 3; 63A; fork; No.of mod: 12; copper; white; 90 AM


Manufacturer: GEWISS

Manufacturer part number:
GW96994
TME Symbol:
GW96994

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
3
Current rating
63A
Electrical mounting
fork
Number of modules
12
Material
copper
Colour
white
Manufacturer series
90 AM
Gross weight82.14 g
Certificates
EAN code8011564276444
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96994
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.71 USDGross price for quantities from 1 pcs - 9.71 USD
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
Net price for quantities from 25 pcs - 8.50 USDGross price for quantities from 25 pcs - 8.50 USD