+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96997

Busbar; Poles: 2; 63A; fork; No.of mod: 56; 1000mm; copper; white


Manufacturer: GEWISS

Manufacturer part number:
GW96997
TME Symbol:
GW96997

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
2
Current rating
63A
Electrical mounting
fork
Number of modules
56
Length
1m
Material
copper
Colour
white
Manufacturer series
90 AM
Gross weight320 g
Certificates
EAN code8011564276475
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96997
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.34 USDGross price for quantities from 1 pcs - 43.34 USD
Net price for quantities from 10 pcs - 40.64 USDGross price for quantities from 10 pcs - 40.64 USD
Net price for quantities from 20 pcs - 37.93 USDGross price for quantities from 20 pcs - 37.93 USD