+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW96998

Busbar; Poles: 3; 63A; fork; No.of mod: 56; 1000mm; copper; white


Manufacturer: GEWISS

Manufacturer part number:
GW96998
TME Symbol:
GW96998

Specification

Manufacturer
GEWISS
Type of installation accessories
busbar
Number of poles
3
Current rating
63A
Electrical mounting
fork
Number of modules
56
Length
1m
Material
copper
Colour
white
Manufacturer series
90 AM
Gross weight427.1 g
Certificates
EAN code8011564276482
See other products in this category: Installation accessories GEWISS,
See other products from this series.:
*
GW96998
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.17 USDGross price for quantities from 1 pcs - 32.17 USD
Net price for quantities from 10 pcs - 30.16 USDGross price for quantities from 10 pcs - 30.16 USD
Net price for quantities from 20 pcs - 28.15 USDGross price for quantities from 20 pcs - 28.15 USD
Packaging method by the manufacturer:Cardboard = 20 pcs