+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GWA1502

Interface; ZigBee; 230VAC; IP20; -5÷45°C; Ch: 2

Manufacturer: GEWISS

Manufacturer part number:
GWA1502
TME Symbol:
GWA1502

Specification

Manufacturer
GEWISS
Type of automation module
interface
Communictions protocol
ZigBee
IP rating
IP20
Operating temperature
-5...45°C
Body dimensions
42x40x20mm
Number of channels
2
Supply voltage
  • 230V AC
Gross weight80.96 g
Certificates
EAN code8011564876460
See other products in this category: Building Automation GEWISS,
*
GWA1502
0 in TME stock
Net price for quantities from 1 pcs - 118.49 USDGross price for quantities from 1 pcs - 118.49 USD
Net price for quantities from 4 pcs - 110.59 USDGross price for quantities from 4 pcs - 110.59 USD
Net price for quantities from 8 pcs - 102.68 USDGross price for quantities from 8 pcs - 102.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.