+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of installation accessories | automatic restart module | |
Number of poles | 2 | |
Rated voltage | 230V AC | |
IP rating | IP40 | |
Mounting | for DIN rail mounting | |
Number of modules | 1 | |
Operating temperature | -5...60°C | |
Breaker features | version PRO | |
Mechanical durability | 4000 cycles | |
Manufacturer series | 90 ReStart | |
Trade name | ATS controller | |
Conform to the norm | IEC EN 63024 | |
Application | RCBO MDC 1P+N/2P to 32A | |
Residual current | 30mA | |
Kind of network | TN-S, TT |