+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | GEWISS | |
Type of relay | installation | |
Relay variant | monostable | |
Contacts configuration | NO x4 | |
Coil voltage | 24V AC | |
Mounting | for DIN rail mounting | |
Manufacturer series | RLM | |
Max. operating current | 16A | |
Operating temperature | -25...55°C | |
IP rating | IP20 | |
Leads | screw terminals |