+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GWD6771

Automation module: programmable time switch; 15min÷24h; NO; IP20

Manufacturer: GEWISS

Manufacturer part number:
GWD6771
TME Symbol:
GWD6771

Specification

Manufacturer
GEWISS
Type of automation module
programmable time switch
Counting range
15min...24h
Kind of output
NO
Output 1 electrical parameters
250V AC / 16A
Counter operation modes
automatic operation, solid exclusion OFF, solid inclusion ON
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
IP rating
IP20
Timers features
daily
Supply voltage
  • 230V AC
Gross weight28.84 g
Certificates
EAN code8034035007002
See other products in this category: Analogue Timers GEWISS,
*
GWD6771
0 in TME stock
Net price for quantities from 1 pcs - 65.36 USDGross price for quantities from 1 pcs - 65.36 USD
Net price for quantities from 12 pcs - 61.28 USDGross price for quantities from 12 pcs - 61.28 USD
Net price for quantities from 24 pcs - 57.19 USDGross price for quantities from 24 pcs - 57.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.