+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GWD9206

Power breaker; Poles: 3; screw type; Inom: 125A; 690VAC; IP20; MCCB


Manufacturer: GEWISS

Manufacturer part number:
GWD9206
TME Symbol:
GWD9206

Specification

Manufacturer
GEWISS
Type of protection
power breaker
Number of poles
3
Mounting
screw type
Current rating
0.125kA
Rated voltage
250V DC/690V AC
IP rating
IP20
Operating temperature
-5...65°C
Short circuit breaking capacity
36kA
Mechanical durability
30000 cycles
Manufacturer series
MSX 125
Application
for motor protection
Trade name
MCCB
Kind of protection
thermomagnetic
Conform to the norm
IEC EN 60947-2
Connection
FC clamps
Additional functions
  • magnetic adjustable
  • thermal fixed
Gross weight1.3 kg
Certificates
EAN code8034035038150
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GWD9206
0 in TME stock
Net price for quantities from 1 pcs - 622.13 USDGross price for quantities from 1 pcs - 622.13 USD
Net price for quantities from 5 pcs - 580.65 USDGross price for quantities from 5 pcs - 580.65 USD
Net price for quantities from 10 pcs - 539.18 USDGross price for quantities from 10 pcs - 539.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.