+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of protection | power breaker | |
Number of poles | 3 | |
Mounting | screw type | |
Current rating | 0.125kA | |
Rated voltage | 690V AC | |
IP rating | IP20 | |
Operating temperature | -5...65°C | |
Short circuit breaking capacity | 36kA | |
Mechanical durability | 30000 cycles | |
Manufacturer series | MSXE 160 | |
Trade name | MCCB | |
Kind of protection | electronic | |
Conform to the norm | IEC EN 60947-2 | |
Connection | FC clamps |