+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GWD9378

Power breaker; Poles: 4; screw type; Inom: 400A; 690VAC; IP20; MCCB


Manufacturer: GEWISS

Manufacturer part number:
GWD9378
TME Symbol:
GWD9378

Specification

Manufacturer
GEWISS
Type of protection
power breaker
Number of poles
4
Mounting
screw type
Current rating
0.4kA
Rated voltage
690V AC
IP rating
IP20
Operating temperature
-5...65°C
Short circuit breaking capacity
50kA
Mechanical durability
15000 cycles
Manufacturer series
MSXE 400
Trade name
MCCB
Kind of protection
electronic
Conform to the norm
IEC EN 60947-2
Connection
FC clamps
Additional functions
  • LSIG trip unit
  • thermal adjustable
Gross weight6.86 kg
Certificates
EAN code8034035039812
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GWD9378
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order