+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GWD9421B

Power breaker; Poles: 3; screw type; Inom: 1600A; 690VAC; IP20; MCCB


Manufacturer: GEWISS

Manufacturer part number:
GWD9421B
TME Symbol:
GWD9421B

Specification

Manufacturer
GEWISS
Type of protection
power breaker
Number of poles
3
Mounting
screw type
Current rating
1.6kA
Rated voltage
690V AC
IP rating
IP20
Operating temperature
-5...65°C
Short circuit breaking capacity
50kA
Mechanical durability
5000 cycles
Manufacturer series
MSXE 1600
Trade name
MCCB
Kind of protection
electronic
Conform to the norm
IEC EN 60947-2
Connection
FB clamps
Additional functions
  • cable interlock
  • LSI trip unit
  • thermal adjustable
Gross weight29.8 kg
Certificates
EAN code8034035051630
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GWD9421B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order