+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GWD9443

Switch-disconnector; Poles: 3; screw type; 250A; 690VAC; IP20


Manufacturer: GEWISS

Manufacturer part number:
GWD9443
TME Symbol:
GWD9443

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
250A
Rated voltage
250V DC/690V AC
IP rating
IP20
Operating temperature
-5...65°C
Mechanical durability
18000 cycles
Manufacturer series
MSXM 250C
Conform to the norm
IEC EN 60947-2
Additional functions
cable interlock
Connection
FC clamps
Gross weight1.438 kg
Certificates
EAN code8034035038778
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GWD9443
0 in TME stock
Net price for quantities from 1 pcs - 435.61 USDGross price for quantities from 1 pcs - 435.61 USD
Net price for quantities from 5 pcs - 406.57 USDGross price for quantities from 5 pcs - 406.57 USD
Net price for quantities from 10 pcs - 377.53 USDGross price for quantities from 10 pcs - 377.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.