+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of protection | switch-disconnector | |
Number of poles | 4 | |
Mounting | screw type | |
Current rating | 630A | |
Rated voltage | 250V DC/690V AC | |
IP rating | IP20 | |
Operating temperature | -5...65°C | |
Mechanical durability | 15000 cycles | |
Manufacturer series | MSXM 630 | |
Conform to the norm | IEC EN 60947-2 | |
Additional functions | cable interlock | |
Connection | FC clamps |