+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GWD9454B

Switch-disconnector; Poles: 4; screw type; 1250A; 690VAC; IP20


Manufacturer: GEWISS

Manufacturer part number:
GWD9454B
TME Symbol:
GWD9454B

Specification

Manufacturer
GEWISS
Type of protection
switch-disconnector
Number of poles
4
Mounting
screw type
Current rating
1.25kA
Rated voltage
250V DC/690V AC
IP rating
IP20
Operating temperature
-5...65°C
Mechanical durability
5000 cycles
Manufacturer series
MSXM 1250
Conform to the norm
IEC EN 60947-2
Additional functions
cable interlock
Connection
FB clamps
Gross weight24 kg
Certificates
EAN code8034035058998
See other products in this category: Disconnectors GEWISS,
See other products from this series.:
*
GWD9454B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order