+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GX-130060-2

Ferrite: toroidal; L: 10.67mm; Øint: 19.94mm; Øout: 33.02mm; 61nH


Manufacturer: MICROMETALS

Manufacturer part number:
GX-130060-2
TME Symbol:
GX-130060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
10.67mm
Internal diameter
19.94mm
Outside diameter
33.02mm
Core material
iron powder
Inductance factor AL
61nH
Gross weight41 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
GX-130060-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 5 pcs - 4.74 USDGross price for quantities from 5 pcs - 4.74 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD