+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GX-157060-2

Ferrite: toroidal; L: 14.48mm; Øint: 24.13mm; Øout: 39.88mm; 81nH

Manufacturer: MICROMETALS

Manufacturer part number:
GX-157060-2
TME Symbol:
GX-157060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14.48mm
Internal diameter
24.13mm
Outside diameter
39.88mm
Core material
iron powder
Inductance factor AL
81nH
Gross weight80 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
GX-157060-2
0 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 5 pcs - 10.42 USDGross price for quantities from 5 pcs - 10.42 USD
Net price for quantities from 10 pcs - 9.54 USDGross price for quantities from 10 pcs - 9.54 USD
Net price for quantities from 25 pcs - 8.94 USDGross price for quantities from 25 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)