+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PANASONIC | |
Type of sensor | inductive | |
Output configuration | NPN / NO | |
Range | 0...0.84mm | |
Switch housing | M5 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Max. operating current | 0.1A | |
Operating temperature | -40...85°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Switching frequency max | 4kHz | |
Overall length | 25.1mm |