+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | inductive | |
Output configuration | NPN / NO | |
Range | 0...1.2mm | |
Switch housing | M8 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Operating temperature | -40...85°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Switching frequency max | 2kHz | |
Overall length | 37.8mm | |
Additional functions | IO-Link (COM3) |