+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GX-308M-B-N

Sensor: inductive; OUT: NPN / NC; 0÷1.2mm; 10÷30VDC; M8; 2m; IP67


Manufacturer: PANASONIC

Manufacturer part number:
GX-308M-B-N
TME Symbol:
GX-308M-B-N

Specification

Manufacturer
PANASONIC
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...1.2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-40...85°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
2kHz
Overall length
37.8mm
Additional functions
IO-Link (COM3)
Supply voltage
  • 10...30V DC
Gross weight55 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors PANASONIC,
*
GX-308M-B-N
0 in TME stock
Net price for quantities from 1 pcs - 72.18 USDGross price for quantities from 1 pcs - 72.18 USD
Net price for quantities from 5 pcs - 67.38 USDGross price for quantities from 5 pcs - 67.38 USD
Net price for quantities from 10 pcs - 62.56 USDGross price for quantities from 10 pcs - 62.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.