+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GX-308MLK-A-P

Sensor: inductive; OUT: PNP / NO; 0÷3.2mm; 10÷30VDC; M8; 2m; IP67


Manufacturer: PANASONIC

Manufacturer part number:
GX-308MLK-A-P
TME Symbol:
GX-308MLK-A-P

Specification

Manufacturer
PANASONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...3.2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-40...85°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
37.8mm
Additional functions
IO-Link (COM3)
Supply voltage
  • 10...30V DC
Gross weight55 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors PANASONIC,
*
GX-308MLK-A-P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order