+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GX-AD0471

Automation module: analog input; -10÷55°C; IP20; GX; 24VDC; IN: 4


Manufacturer: OMRON

Manufacturer part number:
GX-AD0471
TME Symbol:
GX-AD0471

Specification

Manufacturer
OMRON
Type of automation module
analog input
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GX
Number of inputs
4
Kind of input 1
0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V
Supply voltage
  • 24V DC
Gross weight217 g
Certificates
EAN code4547648821827
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GX-AD0471
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 968.56 USDGross price for quantities from 1 pcs - 968.56 USD
Net price for quantities from 5 pcs - 899.38 USDGross price for quantities from 5 pcs - 899.38 USD