+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GX-EC0241

Automation module: positioner/counter; -10÷55°C; IP20; GX; 24VDC


Manufacturer: OMRON

Manufacturer part number:
GX-EC0241
TME Symbol:
GX-EC0241

Specification

Manufacturer
OMRON
Type of automation module
positioner/counter
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GX
Supply voltage
  • 24V DC
Gross weight470 g
Certificates
EAN code4547648821810
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GX-EC0241
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order