+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GX-ILM08C

Automation module: communication; -10÷55°C; IP20; GX; 24VDC


Manufacturer: OMRON

Manufacturer part number:
GX-ILM08C
TME Symbol:
GX-ILM08C

Specification

Manufacturer
OMRON
Type of automation module
communication
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GX
Communictions protocol
IO-LINK
Supply voltage
  • 24V DC
Gross weight575 g
Certificates
EAN code4548583819146
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GX-ILM08C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 855.85 USDGross price for quantities from 1 pcs - 855.85 USD